Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FARBBAND S015077 :: Original colour ribbon for LQ-300/300+II

Item-No.: FARBBAND S015077
Colour:

€39,65




Epson SIDM Colour Farbbandkassette für LQ-300/300+

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
Original ribbon suitable for:
Epson LQ-300/LQ-300+II.

Capacity: C/M/Y/K: 0.7/0.7/0.5/1.0 million characters

The highest standards in design and manufacturing are applied for Epson colour ribbons, since the ribbons are subjected to powerful vertical and horizontal movements during colour printing. The fabric is durable and long-lasting and withstands the prolonged load.



Manufacturer : EPSON
Factory number : C13S015077
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
Datasheet/manual