Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PO39BG20 :: Topstar Steel Point 30 office chair, black


Topstar Steel Point 30 mit Armlehnen schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Steel Point 30
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 51 cm
    • Overall Height
    • 90 - 101 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.71 kg

Great ergonomics, small when it comes to price: the Topstar Steel Point 30

Finally an office swivel chair that meets your high ergonomic standards at a price that you'll love!

The Steel Point 30 lets you sit comfortably thanks to its intervertebral disc chair and permanent contact mechanism. It still works its magic even when sitting for six to eight hours. It supports dynamic sitting, offering relief for the spine and intervertebral discs, which results in more relaxed muscles and improved blood circulation.
The integrated lumbar support also provides relief in the lumbar region. And you can also let your arms relax with the fixed armrests of the Steel Point 30. This benefits both your shoulder and neck areas.

All these features make the Steel Point 30 office chair ideally suited to most office workplaces. Its robust cover is resistant and built to last, and its steel base makes it look the part as well. Its double castors are suitable for soft floors. Spare castors for hard floors are also available from our online shop.



Manufacturer : TOPSTAR
Factory number : PO39BG20
Package weight : 16 kg
RoHS : conform
Technical information
  • General
    • Model
    • Steel Point 30
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 51 cm
    • Overall Height
    • 90 - 101 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.71 kg
Datasheet/manual