Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PO30G20 :: Topstar Point 30 office chair, black


Bürodrehstuhl Point 30 ohne Armlehnen schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Point 30
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 51 cm
    • Overall Height
    • 90 - 101 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 10.71 kg

The Point 30 office chair, with its intervertebral disc chair and ergonomic seat and backrest, can provide you with comfort while also looking out for your well-being.
The backrest and the seat height can be perfectly adjusted to suit your needs. This chair is robust and durable. What's more, a chair like this will still look good even after frequent use. Treat yourself — at these prices you don't even need to think about it.

Matching armrests are available as accessories.

Point 30 office swivel chair
  • Cover: 100% polypropylene

  • Office chair with infinite seat height adjustment with Toplift

  • Ergonomic backrest with integrated lumbar support and foam padding

  • Permanent contact mechanism to adjust the backrest angle for even greater comfort

  • Ergonomic intervertebral disc chair ensures an optimal sitting position

  • Attractive and sturdy polyamide base in black

  • Double safety castors with load-dependent braking for soft floors

  • Seat dimensions: 460x460x420–550 mm (WxDxH)

  • Backrest height: 520 mm




Manufacturer : TOPSTAR
Factory number : PO30G20
Package weight : 12.6 kg
RoHS : conform
Technical information
  • General
    • Model
    • Point 30
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 51 cm
    • Overall Height
    • 90 - 101 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 10.71 kg
Datasheet/manual