Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST OPA0TBB00 :: Topstar Open Art 2010 office chair, black


Bürostuhl Open Art 2010 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Open Art 2010
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 198 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 65 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 43 - 52 cm
    • Overall Height
    • 118 - 144 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 17.64 kg

Both visually and ergonomically, this is a chair of superlatives!
You can sit and work for long periods of time unencumbered thanks to the contour seat, the lumbar support integrated into the backrest, and the mesh backrest.

  • Mesh backrest and integrated synchronous mechanism

  • with multifunctional headrest

  • Ergonomic contour seat

  • Infinitely-adjustable seat height using pneumatic safety spring

  • Stylish, stable base

  • Safety castors with load-dependent braking

  • Large designer castors

  • Backrest height: 550 mm

  • Seat dimensions: (W)480 x (D)500 x (H)430-520 mm

  • Including height-adjustable armrests




Manufacturer : TOPSTAR
Factory number : OPA0TBB00
Package weight : 22.1 kg
RoHS : conform
Technical information
  • General
    • Model
    • Open Art 2010
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 198 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 65 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 43 - 52 cm
    • Overall Height
    • 118 - 144 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 17.64 kg
Datasheet/manual