Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST OP200G22 :: Topstar Open Point SY office chair, anthracite


Bürostuhl Open Point SY anthrazit

  • Product Description
  • Technical information
  • General
    • Model
    • Open Point SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 43 - 51 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 14.22 kg

This modern office chair deserves a closer look!
It offers excellent seating comfort at a real bargain price. Its high, ergonomic backrest with breathable mesh cover is height-adjustable. The seat and backrest tilt can be adjusted at the same time using the synchro-tilt mechanism, optimizing your seating position. And the intervertebral disc chair is adapted to the body, ensuring you can sit comfortably all day long.

Details:
  • Cover: 100% polypropylene

  • High, ergonomically shaped backrest with breathable mesh cover in black

  • Infinite seat height adjustment with pneumatic safety spring

  • Ratchet mechanism for height adjustment

  • Backrest frame with bar for high level of comfort and stability

  • Synchro-tilt mechanism for simultaneous adjustment of seat and backrest tilt

  • Spring force can be individually adjusted to body weight

  • Intervertebral disc chair for optimal support in the pelvic area

  • Stable polyamide base, black

  • Double safety castors with load-dependent braking




Manufacturer : TOPSTAR
Factory number : OP200G22
Package weight : 17.2 kg
RoHS : conform
Technical information
  • General
    • Model
    • Open Point SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 43 - 51 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 14.22 kg
Datasheet/manual