Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST HE300S103 :: Topstar Head Point RS office chair, grey, black


Bürostuhl Topstar Head Point RS grau, schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Head Point RS
    • Color Fabric
    • Grey/black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 100.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 47 cm
    • Seat Height
    • 42 - 53 cm
    • Overall Height
    • 101 - 122 cm
    • Height Backrest
    • 63 cm
  • Weights
    • Weight
    • 15.28 kg

Superb design and pure comfort!

The Head Point RS office chair will be your favourite place to sit! The comfortable synchro-tilt mechanism and the ergonomic moulded seat with knee roll makes sitting for long periods of time a relaxing experience.
The Head Point RS can be individually adjusted to your body weight with multiple locking positions.
The ergonomically shaped backrest with integrated lumbar support protects your back. The easy-care cover is made from 80% cotton and 20% polyurethane (Softex). The robust plastic base is fitted with double castors for soft floors.

Office swivel chair in sportscar style
  • Cover: 80% cotton, 20% polyurethane

  • Infinite seat height adjustment

  • Ergonomically shaped backrest with integrated lumbar support

  • Ratchet mechanism for height adjustment

  • Two-tone upholstery, elaborately quilted

  • Comfortable XL moulded seat in bucket seat style with comfortable knee roll

  • Synchro-tilt mechanism to adjust the seat and backrest tilt

  • Individual body weight adjustment with multiple locking positions

  • Stable polyamide base, black

  • Double safety castors with load-dependent braking

  • Backrest height: 630 mm


Matching armrests are available as accessories.



Manufacturer : TOPSTAR
Factory number : HE300 S103
Package weight : 15 kg
RoHS : conform
Technical information
  • General
    • Model
    • Head Point RS
    • Color Fabric
    • Grey/black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 100.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 47 cm
    • Seat Height
    • 42 - 53 cm
    • Overall Height
    • 101 - 122 cm
    • Height Backrest
    • 63 cm
  • Weights
    • Weight
    • 15.28 kg
Datasheet/manual