0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST BAL50T20 :: Topstar Body Balance 50 without armrests, black


Bürostuhl Body Balance 50 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Body Balance 50
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 49 cm
    • Seat Depth
    • 44-47 cm
    • Seat Height
    • 45 - 58 cm
    • Overall Height
    • 104 - 117 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 16.94 kg
Enjoy a completely new feeling of comfort when sitting down. This is all made possible because the Body Balance 50 office chair from Topstar brings sitting and moving together.

It meets the relevant guidelines devised by orthopaedic specialists for healthy sitting perfectly, and promotes the well-being of the whole body – day after day. Features: synchro-tilt mechanism, the back and legs remain at the same angle and always keep you moving. The resistance can be adjusted to match the user's own weight using spring force. The Body-Balance Tec® moving seat allows you to keep active even while sitting down. This improves the musculoskeletal system and strengthens the muscles. In addition to this, the circulation is increased and the strain on the intervertebral discs reduced. Double safety castors with load-dependent braking for soft floors. Seat depth: 44 - 47 cm. Seat height: 45 - 58 cm.

The cover of the Body Balance 50 was awarded the OEKO-TEX® Standard 100 seal. The OEKO-TEX® Standard 100 seal is an independent certification system for textile products. The "Confidence in Textiles" label documents textiles tested for harmful substances, as well as certifying environmentally-friendly plants. This way you can be sure that you as a consumer are making a contribution toward protecting the environment even with your office chair.

Matching arm rests are also available as accessories.



Manufacturer : TOPSTAR
Factory number : BAL50T20
Package weight : 21.3 kg
RoHS : conform
Technical information
  • General
    • Model
    • Body Balance 50
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 49 cm
    • Seat Depth
    • 44-47 cm
    • Seat Height
    • 45 - 58 cm
    • Overall Height
    • 104 - 117 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 16.94 kg
Datasheet/manual