Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8169G20 :: Topstar Point 60 office chair, black


Bürostuhl Topstar Point 60 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Point 60
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 52 cm
    • Overall Height
    • 97 - 109 cm
    • Height Backrest
    • 57 cm
  • Weights
    • Weight
    • 11.61 kg

The Topstar Point 60 is an affordable office chair that allows you to sit comfortably all day long!

The Point 60 office chair has a padded backrest shaped to fit the spinal column, with infinitely variable height and tilt adjustment. The comfortable contoured seat is equipped with a pelvis support.
The stable chrome-plated steel base gives the Topstar Point 60 office chair a note of elegance. The five castors are ideally suited for soft floors.

Matching armrests are also available as accessories.



Manufacturer : TOPSTAR
Factory number : 8169G20
Package weight : 13 kg
RoHS : conform
Technical information
  • General
    • Model
    • Point 60
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 40 - 52 cm
    • Overall Height
    • 97 - 109 cm
    • Height Backrest
    • 57 cm
  • Weights
    • Weight
    • 11.61 kg
Datasheet/manual