Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6550B32S :: Topstar P 70 SY office chair, anthracite


Bürostuhl Topstar P 70 SY anthrazit

  • Product Description
  • Technical information
  • General
    • Model
    • P 70 SY
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 60 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 98 - 110 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 12.65 kg

Approved brand quality.

This office chair is equipped with the fantastic Topstar synchro-tilt mechanism for simultaneous adjustment of seat and backrest tilt.
The Schukra mechanism is used to optimally adjust the curvature in the lumbar area, thus promoting a healthy posture. The ergonomic backrest is infinitely adjustable in height.
The seat height can be infinitely adjusted thanks to the TÜV-tested pneumatic safety spring.

Matching armrests are available as accessories.



Manufacturer : TOPSTAR
Factory number : 6550B32S
Package weight : 16 kg
RoHS : conform
Technical information
  • General
    • Model
    • P 70 SY
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 60 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 98 - 110 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 12.65 kg
Datasheet/manual