Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS MOX 10W 6,8 :: VISATON MOX resistor 6.8 ohm


VIS MOX 10W 6,8

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Design
    • Metal oxide layer
  • Electrical values
    • Resistor
    • 6.8 Ohm
    • Performance
    • 10 W
  • Measures
    • Length
    • 2 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
MOX resistors (metal oxide film resistors) for adjusting the efficiency of high-end speakers to passive crossovers. Extremely durable, highly temperature resistant, low induction, close tolerances.

• Dimensions: 52 x Ø 8 mm
• 10 W/6.8 ohm



Manufacturer : VISATON
Factory number : 5152
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Design
    • Metal oxide layer
  • Electrical values
    • Resistor
    • 6.8 Ohm
    • Performance
    • 10 W
  • Measures
    • Length
    • 2 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
Datasheet/manual