reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD 100/1,50 :: 100-g resistor wire, Ø 1.50 mm

Item-No.: RD 100/1,50
€16,60
Category of goods: 1 = discountable

RD 100/1,50

  • Product Description
  • Technical information
  • General
    • Type
    • Resistance wire
    • Design
    • Surface oxidized
  • Measures
    • Cable length
    • 6.3 m
    • Ø
    • 1.50 mm
  • Electrical values
    • Ohm/m
    • 0.27
    • Current
    • 7,00 (200 °C)
  • Weights
    • Weight
    • 100 g

Resistor wire to create
technical resistances, shunts as well as
for general laboratory use

Diameter: 1.50 mm
Resistance/m: 0.27 ohms
Length: 6.3 m
Weight: 100 g
Current rating (A) depending on the wire temperature:
At 100°: 7.00
At 200°: 11.70
At 300°: 15.80



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : RD 100/1,50
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistance wire
    • Design
    • Surface oxidized
  • Measures
    • Cable length
    • 6.3 m
    • Ø
    • 1.50 mm
  • Electrical values
    • Ohm/m
    • 0.27
    • Current
    • 7,00 (200 °C)
  • Weights
    • Weight
    • 100 g
Datasheet/manual