Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD 100/1,20 :: 100-g resistor wire, Ø 1.20 mm

Item-No.: RD 100/1,20
€15,40
Category of goods: 1 = discountable

RD 100/1,20

  • Product Description
  • Technical information
  • General
    • Type
    • Resistance wire
    • Design
    • Surface oxidized
  • Measures
    • Cable length
    • 9.9 m
    • Ø
    • 1.20 mm
  • Electrical values
    • Ohm/m
    • 0.43
    • Current
    • 5,30 (200 °C)
  • Weights
    • Weight
    • 100 g

Resistor wire to create
technical resistances, shunts as well as
for general laboratory use

Diameter: 1.20 mm
Resistance/m: 0.43 ohms
Length: 9.9 m
Weight: 100 g
Current rating (A) depending on the wire temperature:
At 100°: 5.30
At 200°: 8.85
At 300°: 12.00



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : RD 100/1,20
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistance wire
    • Design
    • Surface oxidized
  • Measures
    • Cable length
    • 9.9 m
    • Ø
    • 1.20 mm
  • Electrical values
    • Ohm/m
    • 0.43
    • Current
    • 5,30 (200 °C)
  • Weights
    • Weight
    • 100 g
Datasheet/manual