Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM KH SW 1L :: Resin - black - 1 l

Item-No.: FORM KH SW 1L
Colour:

€169,00




Kunstharz Schwarz, 1l für Formlabs Form 1+

  • Product Description
  • Technical information
  • General
    • Technology
    • Synthetic resin
    • Colour
    • Black
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

This black resin has been specifically designed for models with very fine contours and sophisticated details. This resin is processed more slowly than the other resins and is best suited for small parts.
  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P311Call a POISON CENTER/doctor/….


    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Package weight : 1.212 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Synthetic resin
    • Colour
    • Black
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None