Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM KH GR 1L F2 :: Resin, grey, 1 l, for Form 2

Item-No.: FORM KH GR 1L F2
Colour:

€169,00




Kunstharz Grau, 1l für Formlabs Form 2

  • Product Description
  • Technical information
  • General
    • Technology
    • Synthetic resin
    • Colour
    • Grey
    • Design
    • In cartridge
  • Implementation
    • Suitable for
    • Formlabs Form 2
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

This neutral-grey resin is ideal for general prototyping and design applications.

  • Supported print resolutions: 100, 50 and 25 µm

  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Factory number : RS-F2-GPGR-03
Package weight : 1.512 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Synthetic resin
    • Colour
    • Grey
    • Design
    • In cartridge
  • Implementation
    • Suitable for
    • Formlabs Form 2
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None