Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T9-611P 5A :: Resettable device circuit breaker, 5.0 A

Item-No.: T9-611P 5A
€1,80
Category of goods: 1 = discountable

T9-611P 5A

  • Product Description
  • Technical information
  • General
    • Type
    • Resettable device circuit breaker
    • Design
    • Snap-in mount
  • Electrical values
    • Nominal voltage
    • 240 VAC
    • Load limit
    • 5.0 A

Resettable device circuit breaker, 5.0 A

Technical data:
- Resettable, no fuse required
- Especially suitable for higher rated currents
- Insensitive to start-up peaks
- 240 VAC, 5 A
- Snap-in fastening



Manufacturer : SCHURTER
Factory number : 4404.0007
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resettable device circuit breaker
    • Design
    • Snap-in mount
  • Electrical values
    • Nominal voltage
    • 240 VAC
    • Load limit
    • 5.0 A
Datasheet/manual