Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T11-211 12A :: Resettable device circuit breaker, 12 A

Item-No.: T11-211 12A
€4,65
Category of goods: 1 = discountable

T11-211 12A

  • Product Description
  • Technical information
  • General
    • Type
    • Resettable device circuit breaker
    • Technology
    • Positive trip-free release
    • Design
    • Bimetal trigger
    • Pole number
    • 1
  • Electrical values
    • Nominal voltage
    • 240 VAC
    • Nominal voltage
    • 48
    • Load limit
    • Insensitive to short voltage peaks
    • Approval
    • VDE, CSA, UL
    • Current
    • 12.0
  • Measures
    • Panel cut
    • 9.6 mm
    • Depth
    • 11.0 mm
    • Width
    • 19.0 mm
    • Height
    • 50.2 mm
Resettable device circuit breaker, 12 A

1-pin thermal over-current protection switch with free trip release. Bimetal trigger is largely insensitive to short start-up peaks.

12-A device circuit breaker, T11
with central threaded mounting.
Installation opening: Ø9.6 mm
Height: 50.2 mm
Width: 19.0 mm
Depth: 11.0 mm
Nominal voltage: 240 VAC/48 VDC
Quality marks: UL, CSA, VDE



Manufacturer : SCHURTER
Factory number : T11-211 12A
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resettable device circuit breaker
    • Technology
    • Positive trip-free release
    • Design
    • Bimetal trigger
    • Pole number
    • 1
  • Electrical values
    • Nominal voltage
    • 240 VAC
    • Nominal voltage
    • 48
    • Load limit
    • Insensitive to short voltage peaks
    • Approval
    • VDE, CSA, UL
    • Current
    • 12.0
  • Measures
    • Panel cut
    • 9.6 mm
    • Depth
    • 11.0 mm
    • Width
    • 19.0 mm
    • Height
    • 50.2 mm
Datasheet/manual