Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PFRA 040 :: Resettable fuses, max. 40 A, 60 V, 3.8 s

Item-No.: PFRA 040
€0,28
Category of goods: 1 = discountable

PFRA 040

  • Product Description
  • Technical information
  • General
    • Type
    • Resetting fuse
    • Material
    • Polymer
    • Trip time
    • 3.8
  • Electrical values
    • Load limit
    • 60 V / 40 A
    • Approval
    • TÜV, CSA
    • Ihold
    • 0.40 A
    • Itrip
    • 0.80 A
    • Initial resistance min.
    • 0.52 Ohm
    • Initial resistance max.
    • 0.86 Ohm
  • Interfaces
    • Connection
    • Radial

Resettable fuses

Polymer PTC, PFRA type with radial connectors.
Approvals: TÜV, CSA



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resetting fuse
    • Material
    • Polymer
    • Trip time
    • 3.8
  • Electrical values
    • Load limit
    • 60 V / 40 A
    • Approval
    • TÜV, CSA
    • Ihold
    • 0.40 A
    • Itrip
    • 0.80 A
    • Initial resistance min.
    • 0.52 Ohm
    • Initial resistance max.
    • 0.86 Ohm
  • Interfaces
    • Connection
    • Radial
Datasheet/manual