Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHS S32 :: Replacement tips for WHS 40 (D), width 2.0 mm


WHS S32

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • S 32
    • Substitute for
    • SP 15L, SI 15, SP 15N, WHS 40, WHS 40D
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 51.3 mm
    • Ø
    • 3.5 (shaft) mm

Longlife replacement soldering tip for WHS 40/40D.

• 2.0 mm



Manufacturer : WELLER
Factory number : T0054321199
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • S 32
    • Substitute for
    • SP 15L, SI 15, SP 15N, WHS 40, WHS 40D
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 51.3 mm
    • Ø
    • 3.5 (shaft) mm
Datasheet/manual