0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXP65SET :: WXP 65 set soldering iron with rest


WELLER WXP65SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 65 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 65, XNT A, WDH 10
  • Electrical values
    • Warm-up time
    • 0.12 min.
    • Performance
    • 65 W
  • Implementation
    • power supply
    • 24V DC
  • Interfaces
    • Connection
    • 24 V
WXP 65 set WDH 10 soldering iron set

WXP 65 (65 W, 24 V) with safety rest WDH 10 With the new, intelligent WXP 65 soldering tool optimal performance is achieved at only 65 watts maximum output. This makes it the most suitable tool for fine soldering work with increased heat requirements. The WXP 65 soldering iron is perfect for keeping the soldering follow-up costs as low as possible. Because the new XNT soldering tips with "Fast Response" technology are available at a fair price.

Intelligent soldering iron
Parameter memory in the iron – saving the most important data in the iron. No adjustment of the soldering station is required.

Slim, ergonomic soldering iron
This soldering iron fits well in the hand and is easy to use.

XNT "Fast Response" soldering tips
The series of soldering tips ensures optimal performance. And best of all: Due to the fair soldering tip prices, the follow-costs are kept as low as possible.
- Improved heat transmission
- Soldering tip with optimised sensor position
- Faster reaction time

Current status can be read easily
The right light shows the status of the iron at first glance.

Shining blue: Iron has reached the working temperature
Blinking: Is heating up at the moment
No light: Iron is off



Manufacturer : WELLER
Factory number : T0052921299
Package weight : 1.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 65 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 65, XNT A, WDH 10
  • Electrical values
    • Warm-up time
    • 0.12 min.
    • Performance
    • 65 W
  • Implementation
    • power supply
    • 24V DC
  • Interfaces
    • Connection
    • 24 V
Datasheet/manual