0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXP200SET :: WXP 200 set soldering iron with rest KL!


WELLER WXP200SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 200 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 200, XHT D, WDH 31
  • Electrical values
    • Warm-up time
    • 0.32 min.
    • Performance
    • 200 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 24 V
WXP 200 set soldering set with rest WDH 31

The WXP 200 soldering iron distinguishes itself by reaching the soldering tip temperature quickly and precisely. Due to its extremely high-performance 200-W heating element, excellent, dynamic behaviour is achieved. Due to its additional optimised sensor position, this soldering iron is particularly suited for soldering work with increased heat supply
range.


The WXP 200 is equipped with a use-detection system and can automatically be switched to standby operation or OFF when it is not being used. The respective operating status is indicated by the LED status display. Please refer to the operating instructions of the respective WX supply unit being used to set the standby temperature and the switching times.

Technical data:
Temperature range: 100°C - 450°C (212°F - 850°F)
Tool cable: Silicone rubber, heat resistant
Heating element: Integrated heating wire element
Temperature sensor: Platinum sensor
Heating output: 200 W
Voltage (heating): 24 V
Heating time: (approx.) 19 s (50°C to 380°C) (120°F to 660°F)
Connection: 6-pin piece, protected against reverse polarity with interlock
Weight: 94 g including tip without cable
Tip type: XHT series
Power unit: Weller WX stations



Manufacturer : WELLER
Factory number : T0052920699
Package weight : 1.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 200 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 200, XHT D, WDH 31
  • Electrical values
    • Warm-up time
    • 0.32 min.
    • Performance
    • 200 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 24 V
Datasheet/manual