Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXP120SET :: WXP 120 set soldering iron with rest


WELLER WXP120SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 120 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 120, XT B, WDH 10
  • Electrical values
    • Warm-up time
    • 0.23 min.
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 24 V

WXP 120 set WDH 10 soldering iron set

The WXP 120 soldering iron distinguishes itself by reaching the soldering tip temperature quickly and precisely. Due to its particularly high-performance 120-W heating element,
excellent dynamic behaviour is achieved. Together with the slim design and the short distance from the handle to the soldering tip, this soldering iron can be used universally from extremely fine
soldering work to work with an increased heat requirement.

The WXP 120 is equipped with a use-detection system and can automatically be switched to standby operation or off when it is not being used. The respective operating status is indicated by the LED status display. Please refer to the operating instructions of the respective WX supply unit being used to set the standby temperature and the switching times.

Technical data:
Temperature range: 100°C - 450°C (212°F - 850°F)
Tool cable: Silicone rubber, heat resistant
Heating element: Integrated heating wire element
Temperature sensor: Platinum sensor
Heating output: 120 W
Voltage (heating): 24 V
Heating time: (approx.) 14 s (50°C to 380°C) (120°F to 660°F)
Connection: 6-pin piece, protected against reverse polarity with interlock
Weight: 42 g including tip without cable
Tip type: XT series
Power unit: Weller WX stations

Note: The WXP 120 soldering iron may only be operated with the Weller WX supply units.



Manufacturer : WELLER
Factory number : T0052920299
Package weight : 1.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • For WX
    • Model
    • WXP 120 Set
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXP 120, XT B, WDH 10
  • Electrical values
    • Warm-up time
    • 0.23 min.
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 24 V
Datasheet/manual