Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXMTSET :: WXMT Set Micro tweezers set with holder


WELLER WXMTSET

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tweezers
    • Design
    • For WX
    • Model
    • WXMT Set
    • Substitute for
    • WX
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXMT, RTW 2, WDH 60
  • Electrical values
    • Warm-up time
    • 0.05 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 12 V DC

Micro tweezers set for Weller WX supply units

Technical data:
Temperature range: 100°C - 450°C (212°F - 850°F)
Tool cable: Silicone rubber, heat resistant
Heating element: Heating wire integrated in the tip cartridge
Sensor: thermocouple integrated in tip cartridge
Heating output: 80 W (2 x 40 W)
Voltage (heating): 12 V
Heating time: (approx.) 3 s (50°C to 380°C) (120°F to 660°F)
Connection: 7-pin piece, protected against reverse polarity with interlock
Weight: 42 g including tip cartridge without cable
Tip type: RTW series
Power unit: Weller WX stations

NOTE: The WXMT desoldering tweezers may only be used with the WX supply units.



Manufacturer : WELLER
Factory number : T0051317899
Package weight : 1.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tweezers
    • Design
    • For WX
    • Model
    • WXMT Set
    • Substitute for
    • WX
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WXMT, RTW 2, WDH 60
  • Electrical values
    • Warm-up time
    • 0.05 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 12 V DC
Datasheet/manual