Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WMRP :: WELLER WMRP soldering set


WELLER WMRP

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Soldering iron and safety rest
    • Model
    • WMRP Set
    • Accessory
    • Incl. WDH, RT 3, micro soldering iron

WMRP soldering set with WDH 50 safety rest and RT 3 soldering tip.

Temperature range: 100°C - 450°C (212°F - 850°F)
Tool cable: Silicone rubber, heat resistant
Heating element: Heating wire integrated in the tip cartridge
Sensor: thermocouple integrated in tip cartridge
Heating output: 40 W (55 W with RT 11)
Voltage (heating): 12 V
Heating time: approx. 3 s 50°C - 380°C (120°F - 660°F)
Connection: 5-pin piece, protected against reverse polarity with interlock
Weight 26 g including tip cartridge without cable
Tip type: RT series

The WMRP tool holder can not be operated on the
WD 1/WD 2 supply units.



Manufacturer : WELLER
Factory number : T0052919099
Package weight : 1.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Soldering iron and safety rest
    • Model
    • WMRP Set
    • Accessory
    • Incl. WDH, RT 3, micro soldering iron
Datasheet/manual