Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WHP 1000 :: WELLER pre-heating plate 100 W


WELLER WHP 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Heating panel
    • Design
    • For WX
    • Model
    • WHP 1000
    • Temperatur max.
    • 300
  • Measures
    • Width
    • 220 mm
    • Length
    • 150.0 mm
  • Electrical values
    • Performance
    • 1000 W
  • Implementation
    • power supply
    • 230 V / 50 Hz

Pre-heating plates are used to pre-heat electronic modules. They heat the area under the component to be soldered out. As a result, the heat requirement is lowered from above and the risk of thermal damage by one-sided heating is reduced. The entire repair process is accelerated and made more reliable.

• Digital display for set and read temperature
• Heated area 220 x 150 mm
• Temperature range 50°C–300°C
• ESD safe
• K-Thermocouple (accessory) can be connected
• RS 232 interface, e.g. to connect to WHA 3000 hot air station

- Heated area 220 x 150 mm
- Temperature range 50°C - 300°C
- RS 232 interface, e.g. to connect to WHA 3000 hot air
- Digital display for target temperature and actual temperature
- K-Thermocouple (accessory) can be connected



Manufacturer : WELLER
Factory number : T0053364899
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating panel
    • Design
    • For WX
    • Model
    • WHP 1000
    • Temperatur max.
    • 300
  • Measures
    • Width
    • 220 mm
    • Length
    • 150.0 mm
  • Electrical values
    • Performance
    • 1000 W
  • Implementation
    • power supply
    • 230 V / 50 Hz