Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER SLEEVE :: Tip sleeve with nut for WELLER LR-21 and TCP


WELLER SLEEVE

  • Product Description
  • Technical information
  • General
    • Type
    • Sleeve
    • Design
    • Retaining sleeve
    • Model
    • Sleeve

The tip barrel is required to be able to continue using tips of the series TIP PT... ET... (one-part tips) with the current versions of the soldering irons LR-21 or TCP.
For current soldering irons (LR-21, TCP) Weller has 2-part tips with a smaller diameter. Therefore the hole diameter of the current sleeves is also smaller, so that the "old" tips can no longer be used.



Manufacturer : WELLER
Factory number : T0051031199
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sleeve
    • Design
    • Retaining sleeve
    • Model
    • Sleeve