Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER RT 4 :: Soldering tip for Weller WMRS, chisel RT 4 1.5 x 0.4


WELLER RT 4

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • RT 4
    • Substitute for
    • WMRP, WXMP
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 1.5 mm

Replacement soldering tip for WMRS soldering pencil.

• Chisel tip
• 1.5 x 0.4 mm, 40 W



Manufacturer : WELLER
Factory number : T0054460499
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • RT 4
    • Substitute for
    • WMRP, WXMP
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 1.5 mm
Datasheet/manual