reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER RT 2 :: Soldering tip for Weller WMRS, point tip 0.8 mm


WELLER RT 2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For WMRS
    • Model
    • RT 2
    • Substitute for
    • WMRP, WXMP
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 99.5 mm
    • Ø
    • 3.5 mm

Replacement soldering tip for WMRS soldering pencil.

• Dot tip
• 0.8 mm



Manufacturer : WELLER
Factory number : T0054460299
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For WMRS
    • Model
    • RT 2
    • Substitute for
    • WMRP, WXMP
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 99.5 mm
    • Ø
    • 3.5 mm
Datasheet/manual