Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER MT LT :: MT-LT adapter


WELLER MT LT

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • 2-piece
    • Model
    • MT LT
    • Substitute for
    • LT
  • Measures
    • Width
    • 6.1 mm
    • Length
    • 54.8 mm
    • Ø
    • 9.8 mm
    • Øinternal
    • 6.9 mm
    • Height
    • 24.5 mm
MT-LT adapter for use with LT-series soldering tips


Manufacturer : WELLER
Factory number : T0054412199
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • 2-piece
    • Model
    • MT LT
    • Substitute for
    • LT
  • Measures
    • Width
    • 6.1 mm
    • Length
    • 54.8 mm
    • Ø
    • 9.8 mm
    • Øinternal
    • 6.9 mm
    • Height
    • 24.5 mm
Datasheet/manual