Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER LR 21 SET :: LR 21 Set


WELLER LR 21 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Set
    • Model
    • LR21 Set
  • Measures
    • Width
    • 2.4 mm
Soldering iron LR 21 with safety rest
Order number: T0052918799



Manufacturer : WELLER
Factory number : T0052918799
Package weight : 0.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Set
    • Model
    • LR21 Set
  • Measures
    • Width
    • 2.4 mm
Datasheet/manual