Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCP-S :: Magnastat soldering iron for WTCP


TCP-S

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Magnastat
    • Model
    • TCP S
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. PTB7 tip
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • With plug for base

Replacement Magnastat soldering iron for WTCP 50/51. PTB7 tip included.

The Magnastat system works by means of a permanent magnet and a ferro-magnetic temperature sensor. If the soldering tip is cold, the permanent magnet is tightened by the ferro-magnetic temperature sensor. In this state, the switch is closed and the heating is switched on. When the temperature sensor is approaching its Curie point, i.e. the selected tip temperature, its magnetic behaviour changes and the heating is switched off. If the tip cools slightly, the temperature sensor pulls again and the control circuit starts again. The choice of working temperature is achieved simply by changing the soldering tip with the temperature sensor attached to it. The Weller Longlife soldering tips include temperature ranges 260°C, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD safe applications as the soldering iron is not anti-static.

• Replacement tips for 370°C see TIP PT...
• Heating element: 51011299
• Magnet switch: 51020199
When using the tips in the TIP PT series, the WELLER SLEEVE product is also required.



Manufacturer : WELLER
Factory number : T0053210599
Package weight : 0.1749 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Magnastat
    • Model
    • TCP S
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. PTB7 tip
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • With plug for base
Datasheet/manual