Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCP-24 :: Magnastat soldering iron for WTCP 24 volt


TCP-24

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Magnastat
    • Model
    • TCP 24
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. PTB7 tip
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • Open cable ends (without plug)

Replacement Magnastat soldering iron for WTCP 50/51. PTB7 tip included.

The Magnastat system works by means of a permanent magnet and a ferro-magnetic temperature sensor. If the soldering tip is cold, the permanent magnet is tightened by the ferro-magnetic temperature sensor. In this state, the switch is closed and the heating is switched on. When the temperature sensor is approaching its Curie point, i.e. the selected tip temperature, its magnetic behaviour changes and the heating is switched off. If the tip cools slightly, the temperature sensor pulls again and the control circuit starts again. The choice of working temperature is achieved simply by changing the soldering tip with the temperature sensor attached to it. The Weller Longlife soldering tips include temperature ranges 260°C, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD safe applications as the soldering iron is not anti-static.

• Replacement tips for 370°C see TIP PT...
• Heating element: 51011299
• Magnet switch: 51020199

Magnastat soldering iron 2-core, without plug!
For using tips from the TIP PT series



Manufacturer : WELLER
Factory number : T0051000199
Package weight : 0.1425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Magnastat
    • Model
    • TCP 24
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. PTB7 tip
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • Open cable ends (without plug)