Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XDS 8 :: XDS 8 suction nozzle


SPITZE XDS 8

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • Round, straight
    • Model
    • XDS 8
    • Substitute for
    • DSX 120, WXDP 120, WXDV 120
  • Measures
    • Width
    • 2.9 mm
    • Length
    • 10.5 mm
    • Øinternal
    • 1.5 mm
Suction nozzle for WXDP (1 piece) inner Ø 1.5 mm, outer Ø 2.9 mm, nozzle length 10.5 mm


Manufacturer : WELLER
Factory number : T0051325799
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • Round, straight
    • Model
    • XDS 8
    • Substitute for
    • DSX 120, WXDP 120, WXDV 120
  • Measures
    • Width
    • 2.9 mm
    • Length
    • 10.5 mm
    • Øinternal
    • 1.5 mm
Datasheet/manual