Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE TNR 70 :: hot air round nozzle Ø 7 mm, for WTHA 1


SPITZE TNR 70

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air nozzle
    • Design
    • Straight
    • Model
    • TNR 70
  • Measures
    • Ø
    • 7 mm
nozzle for Weller Hot Air Station


Manufacturer : WELLER
Factory number : T0058768744
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air nozzle
    • Design
    • Straight
    • Model
    • TNR 70
  • Measures
    • Ø
    • 7 mm
Datasheet/manual