Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE PTS7 :: Tip for TCP, long, round, 0.4 mm


SPITZE PTS7

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • PT S7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 45.4 mm
    • Ø
    • 5.46 mm

Tip for Weller soldering iron TCP-S/soldering station WTCP

• 370°C
• Round
• 0.4 mm



Manufacturer : WELLER
Factory number : 4PTS7
Package weight : 0.0066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • PT S7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 45.4 mm
    • Ø
    • 5.46 mm