reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE PTH7 :: Tip for TCP, round, 0.8 mm


SPITZE PTH7

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • PT H7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 370
    • Assembly
    • x
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 36.3 mm
    • Ø
    • 5.46 mm
  • Specials
    • Specification
    • Round

Tip for Weller soldering iron TCP-S/soldering station WTCP

• 370°C
• Round
• 0.8 mm



Manufacturer : WELLER
Factory number : 4PTH7-1
Package weight : 0.0055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • PT H7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 370
    • Assembly
    • x
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 36.3 mm
    • Ø
    • 5.46 mm
  • Specials
    • Specification
    • Round