Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTS :: WELLER soldering tip LT S, 0.4 mm, conical


SPITZE LTS

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For FE, MPR, WP, WSP
    • Model
    • LT S
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 21.0 mm

LT S soldering tip, 0.4 mm
Conical, long
Width A: 0.4 mm
Thickness B: ---
Max. length L: 21.0 mm
Corresponding soldering family
FE
MPR
WP
WSP




Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054440699
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For FE, MPR, WP, WSP
    • Model
    • LT S
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 21.0 mm