Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTGW :: WELLER soldering tip LT GW1, 2.3 mm


SPITZE LTGW

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For FE, MPR, WP, WSP
    • Model
    • LT GW1
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
  • Measures
    • Width
    • 2.3 mm
    • Length
    • 18.8 mm
    • Ø
    • 6.0 mm

LT GW soldering tip
Soldering tip, cavetto, loose
Width A: 2.3 mm
Thickness B: 3.2 mm
Length L: 18.8 mm

Corresponding soldering family

FE
MPR
WP
WSP

Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054441099
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • For FE, MPR, WP, WSP
    • Model
    • LT GW1
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
  • Measures
    • Width
    • 2.3 mm
    • Length
    • 18.8 mm
    • Ø
    • 6.0 mm
Datasheet/manual