Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE ETL :: Soldering tip 2.0 mm, chisel-shaped for LR20/21, FE50


SPITZE ETL

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • ET L
    • Substitute for
    • LR 20, LR 21
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 44.5 mm
    • Ø
    • 5.4 mm
    • Øinternal
    • 2.8 mm

Replacement soldering tip for LR20/21, FE50 soldering iron/station.

• 2.0 mm

(Use in the more recent LR21 piston with 2-piece tip only in conjunction with WELLER SLEEVE possible)



Manufacturer : WELLER
Factory number : T0054100799
Package weight : 0.0054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • ET L
    • Substitute for
    • LR 20, LR 21
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 44.5 mm
    • Ø
    • 5.4 mm
    • Øinternal
    • 2.8 mm