Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE CT5D7 :: Tip for W 60C, 5.0 mm


SPITZE CT5D7

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • CT5 D7
    • Substitute for
    • W 61
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 62.0 mm
    • Ø
    • 6.0 mm

Replacement soldering tip for WELLER soldering iron W 61C

• 370°C
• 5.5 mm



Manufacturer : WELLER
Factory number : 4CT5D7-1
Package weight : 0.0144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • CT5 D7
    • Substitute for
    • W 61
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 62.0 mm
    • Ø
    • 6.0 mm