Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS-7 EC :: Desoldering accessory for LR-21 soldering iron


DS-7 EC

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering attachment
    • Design
    • Long design, conical
    • Model
    • DS 7EC
    • Substitute for
    • LR 21, LR 20
  • Measures
    • Width
    • 3.8 mm
    • Length
    • 75.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm

Desoldering accessory for LR-21 soldering iron.



Manufacturer : WELLER
Factory number : T0051304299
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering attachment
    • Design
    • Long design, conical
    • Model
    • DS 7EC
    • Substitute for
    • LR 21, LR 20
  • Measures
    • Width
    • 3.8 mm
    • Length
    • 75.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm
Datasheet/manual