Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIL-E-24 :: Desoldering tip for soldering iron LR-21


DIL-E-24

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • For LR-21
    • Model
    • DIL E24
    • Substitute for
    • LR 21
  • Measures
    • Width
    • 18 mm
    • Length
    • 69.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.7 mm

Desoldering tip for soldering iron LR-21.



Manufacturer : WELLER
Factory number : T0054174799
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • For LR-21
    • Model
    • DIL E24
    • Substitute for
    • LR 21
  • Measures
    • Width
    • 18 mm
    • Length
    • 69.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.7 mm
Datasheet/manual