Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIL-16-WG :: Desoldering tip for soldering iron TCP-S/24/12


DIL-16-WG

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • For TCP-S/24/12
    • Model
    • DIL 16 WG
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 310
  • Measures
    • Width
    • 9.5 mm
    • Length
    • 67.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.7 mm
Desoldering tip for soldering iron TCP-S/24/12.


Manufacturer : WELLER
Factory number : T0054173499
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tip
    • Design
    • For TCP-S/24/12
    • Model
    • DIL 16 WG
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Temperatur max.
    • 310
  • Measures
    • Width
    • 9.5 mm
    • Length
    • 67.0 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.7 mm
Datasheet/manual