Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE ZLE 1-2 :: Tip for ZLS1, 3 mm, bevelled

Item-No.: SPITZE ZLE 1-2
€0,70



Bargain Item!
Limited amount available.

SPITZE ZLE 1-2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • ZLE 1-2
    • Substitute for
    • ZLS 1
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 17.0 mm
    • Ø
    • 7.4 mm
    • Øinternal
    • 6.0 mm

Replacement soldering tip for soldering station ZLS 1

• Bevelled
• 3.0 mm



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • 45° angled, straight
    • Model
    • ZLE 1-2
    • Substitute for
    • ZLS 1
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 17.0 mm
    • Ø
    • 7.4 mm
    • Øinternal
    • 6.0 mm
Datasheet/manual