0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE ST NADEL :: Replacement tip for Stannol needle


SPITZE ST NADEL

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • ST NADEL
    • Substitute for
    • Stannol needle
  • Measures
    • Width
    • 0.7 mm
    • Length
    • 31.0 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 1.9 mm
Pencil point


Manufacturer : STANNOL
Factory number : 57695
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • ST NADEL
    • Substitute for
    • Stannol needle
  • Measures
    • Width
    • 0.7 mm
    • Length
    • 31.0 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 1.9 mm
Datasheet/manual