Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE N5-1 :: Replacement desoldering tip, 1.0 mm, for ZD 552A


SPITZE N5-1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • N 5-1
    • Substitute for
    • ZD-415, ZD-981, ZD-987
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 19.0 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 3.0 mm

Replacement desoldering for piston ZD-552A / Station ZD-987

• 1.0 mm



Manufacturer : ZHONGDI
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • N 5-1
    • Substitute for
    • ZD-415, ZD-981, ZD-987
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 19.0 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 3.0 mm
Datasheet/manual