Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE G1-2 :: Replacement soldering tip, 2.0 mm, chisel-shaped for ZD-709

Item-No.: SPITZE G1-2
€0,95



Bargain Item!
Limited amount available.

SPITZE G1-2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • G 1-2
    • Substitute for
    • ZD-709
  • Measures
    • Width
    • 8.0 mm
    • Length
    • 80.0 mm
    • Ø
    • 9.5 mm
    • Øinternal
    • 7.8 mm

Replacement soldering tip for piston ZD-709, 80 W

• 2.0 mm
• Chisel

Internal sleeve diameter: 7.72 mm
Outer sleeve diameter 9.43 mm
Sleeve depth 56.5 mm



Manufacturer : ZHONGDI
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • G 1-2
    • Substitute for
    • ZD-709
  • Measures
    • Width
    • 8.0 mm
    • Length
    • 80.0 mm
    • Ø
    • 9.5 mm
    • Øinternal
    • 7.8 mm
Datasheet/manual