reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE FP 02 :: soldering tip for 60 Watt iron


SPITZE FP 02

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • FP 02
    • Substitute for
    • FP 30
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 75.0 mm
    • Ø
    • 5.7 mm
replacement tip for fixpoint soldering iron: 51206 Lötkolben 60W
soldering tip ø 1.5mm

Technical Data

General
Length 75 mm
Diameter 5.7 mm



Manufacturer : FIXPOINT
Factory number : 51210
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • FP 02
    • Substitute for
    • FP 30
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 75.0 mm
    • Ø
    • 5.7 mm
Datasheet/manual