Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE EP5-SET :: 4-piece set of tips for SOLDERING STATION EP 5


SPITZE EP5-SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • straight, set
    • Model
    • EP 5-Set
    • Substitute for
    • EP 5, ZD-931
  • Measures
    • Length
    • 66.0 mm
    • Ø
    • 7.3 mm
    • Øinternal
    • 6.0 mm
  • Packaging
    • Packaging
    • Pack of 4

4-piece soldering tip set for soldering station EP 5 and station ZD-931.

Each consisting of:
• 1 soldering tip 0.8 mm
• 1 soldering tip 0.5 mm
• 1 soldering tip, flat version, 45°, 3-mm diameter
• 1 soldering tip, flat version, 2.7-mm diameter



Manufacturer : FIXPOINT
Factory number : 51073
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • straight, set
    • Model
    • EP 5-Set
    • Substitute for
    • EP 5, ZD-931
  • Measures
    • Length
    • 66.0 mm
    • Ø
    • 7.3 mm
    • Øinternal
    • 6.0 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual