Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE EP5-0,8 :: Tip diameter 0.8 mm, for SOLDERING STATION EP 5


SPITZE EP5-0,8

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • EP 5-0.8
    • Substitute for
    • EP 5, ZD-931
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 66.0 mm
    • Ø
    • 7.3 mm
    • Øinternal
    • 6.0 mm

Replacement soldering iron for soldering station EP 5 and station ZD-931.

• Straight
• 0.8 mm



Manufacturer : FIXPOINT
Factory number : 51215
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • EP 5-0.8
    • Substitute for
    • EP 5, ZD-931
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 66.0 mm
    • Ø
    • 7.3 mm
    • Øinternal
    • 6.0 mm
Datasheet/manual