Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE AP2-SET :: 4-piece set of tips for SOLDERING STATION AP 2


SPITZE AP2-SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • straight, set
    • Model
    • AP 2-SET
    • Substitute for
    • AP 2, ZD-99
  • Measures
    • Length
    • 65.0 mm
    • Ø
    • 4.8 mm

4-piece set of replacement soldering tips for soldering station AP 2, Station ZD-99

Each consisting of:
• 1 soldering tip 0.8 mm
• 1 soldering tip 0.5 mm
• 1 soldering tip, flat version, 45°, 3-mm diameter
• 1 soldering tip, flat version, 2.7-mm diameter



Manufacturer : FIXPOINT
Factory number : 858056
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • straight, set
    • Model
    • AP 2-SET
    • Substitute for
    • AP 2, ZD-99
  • Measures
    • Length
    • 65.0 mm
    • Ø
    • 4.8 mm
Datasheet/manual